F256 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221K25Y5RN63K5R

DigiKey Part Number
56-F221K25Y5RN63K5R-ND
Manufacturer
Manufacturer Product Number
F221K25Y5RN63K5R
Description
CAP CER 220PF 1KV Y5R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,792
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.42100$14.21
50$1.03420$51.71
100$0.90840$90.84
500$0.64584$322.92
1,000$0.62035$620.35
3,000$0.57681$1,730.43
5,000$0.54868$2,743.40
Manufacturers Standard Package