Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778422M2FLB0 | |
|---|---|
DigiKey Part Number | F1778422M2FLB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778422M2FLB0 |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620224 | Vishay Beyschlag/Draloric/BC Components | 519 | BFC233620224-ND | $1.68000 | Parametric Equivalent |
| BFC233623224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623224-ND | $1.73830 | Parametric Equivalent |
| BFC233626224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626224-ND | $1.61986 | Parametric Equivalent |
| BFC233820224 | Vishay Beyschlag/Draloric/BC Components | 2,789 | BC1609-ND | $1.47000 | Parametric Equivalent |
| BFC233822224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822224-ND | $1.32337 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.37602 | $5,188.01 |




