0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1778422M2FCB0

DigiKey Part Number
56-F1778422M2FCB0-ND
Manufacturer
Manufacturer Product Number
F1778422M2FCB0
Description
CAP FILM 0.22UF 20% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.532" (13.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233620224Vishay Beyschlag/Draloric/BC Components519BFC233620224-ND$13.81000Parametric Equivalent
BFC233820224Vishay Beyschlag/Draloric/BC Components2,789BC1609-ND$12.09000Parametric Equivalent
In-Stock: 159
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.21000$15.21
10$10.21900$102.19
50$8.22800$411.40
325$6.80612$2,211.99
650$6.44262$4,187.70
1,300$6.14336$7,986.37
2,600$5.89703$15,332.28
5,200$5.69413$29,609.48
Manufacturers Standard Package