D472M25Z5UH6UL2R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.42860
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45704
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45704
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45704
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45704
Datasheet
4700 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D472M25Z5UH6UL2R

DigiKey Part Number
D472M25Z5UH6UL2R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D472M25Z5UH6UL2R
Description
CAP CER 4700PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.256" Dia (6.50mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D472K33Y5PH6UL2RVishay Beyschlag/Draloric/BC Components0D472K33Y5PH6UL2R-ND$0.42860Similar
D472M25Z5UH6UJ5RVishay Beyschlag/Draloric/BC Components0D472M25Z5UH6UJ5R-ND$0.45704Similar
D472M25Z5UH63L2RVishay Beyschlag/Draloric/BC Components0D472M25Z5UH63L2R-ND$0.45704Parametric Equivalent
D472M25Z5UH65L2RVishay Beyschlag/Draloric/BC Components0D472M25Z5UH65L2R-ND$0.45704Parametric Equivalent
D472M25Z5UH6TL2RVishay Beyschlag/Draloric/BC Components0D472M25Z5UH6TL2R-ND$0.45704Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000$0.45704$9,140.80