D472K33Y5PH6TL2R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 16,902
Unit Price: $3.83000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.36673
Datasheet
D Series L Style Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D472K33Y5PH6TL2R

DigiKey Part Number
D472K33Y5PH6TL2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D472K33Y5PH6TL2R
Description
CAP CER 4700PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.36673$7,334.60