
D471K20Y5PH6UL2R | |
|---|---|
DigiKey Part Number | D471K20Y5PH6UL2R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D471K20Y5PH6UL2R |
Description | CAP CER 470PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.29921 | $5,984.20 |

