
D471K20Y5PH63J5R | |
|---|---|
DigiKey Part Number | D471K20Y5PH63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D471K20Y5PH63J5R |
Description | CAP CER 470PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.00300 | $10.03 |
| 50 | $0.71800 | $35.90 |
| 100 | $0.63070 | $63.07 |
| 500 | $0.46896 | $234.48 |
| 1,000 | $0.43754 | $437.54 |
| 3,000 | $0.38160 | $1,144.80 |
| 5,000 | $0.36093 | $1,804.65 |

