185PC05DT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185PC05DT

DigiKey Part Number
480-4028-ND
Manufacturer
Manufacturer Product Number
185PC05DT
Description
SENSOR 5PSID 0.2" 7V
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.2" (5mm) Tube, Dual 1 V ~ 7 V 6-DIP Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
5PSI (34.47kPa)
Output Type
Analog Voltage
Output
1 V ~ 7 V
Accuracy
±2%
Voltage - Supply
7V ~ 16V
Port Size
Male - 0.2" (5mm) Tube, Dual
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
20PSI (137.9kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable