
D392K29Y5PH63J5R | |
|---|---|
DigiKey Part Number | D392K29Y5PH63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D392K29Y5PH63J5R |
Description | CAP CER 3900PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.18500 | $11.85 |
| 50 | $0.85280 | $42.64 |
| 100 | $0.75150 | $75.15 |
| 500 | $0.54014 | $270.07 |
| 1,000 | $0.47200 | $472.00 |
| 3,000 | $0.45934 | $1,378.02 |
| 5,000 | $0.43998 | $2,199.90 |

