Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D103Z29Z5UH63L2R | |
|---|---|
DigiKey Part Number | D103Z29Z5UH63L2R-ND |
Manufacturer | |
Manufacturer Product Number | D103Z29Z5UH63L2R |
Description | CAP CER 10000PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D103Z29Z5UH63L2R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D103Z29Z5UH63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z29Z5UH63J5R-ND | $0.46780 | Similar |
| D103Z29Z5UH65L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z29Z5UH65L2R-ND | $0.46617 | Parametric Equivalent |
| D103Z29Z5UH6TL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z29Z5UH6TL2R-ND | $0.46780 | Parametric Equivalent |
| D103Z29Z5UH6UL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z29Z5UH6UL2R-ND | $0.46780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.46780 | $9,356.00 |



