
D103M29Z5UH6UJ5R | |
---|---|
DigiKey Part Number | BC5213CT-ND - Cut Tape (CT) BC5213TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D103M29Z5UH6UJ5R |
Description | CAP CER 10000PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D103M29Z5UH6UJ5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.24200 | $12.42 |
50 | $0.90020 | $45.01 |
100 | $0.76050 | $76.05 |
500 | $0.61660 | $308.30 |
1,000 | $0.56186 | $561.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.49247 | $984.94 |
4,000 | $0.46179 | $1,847.16 |
6,000 | $0.44223 | $2,653.38 |
10,000 | $0.42248 | $4,224.80 |
14,000 | $0.42091 | $5,892.74 |
20,000 | $0.41936 | $8,387.20 |
24,000 | $0.41862 | $10,046.88 |
48,000 | $0.40114 | $19,254.72 |
50,000 | $0.40014 | $20,007.00 |