D103M29Z5UF65J5R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.40006
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39830
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.64752
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.75719
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.75719
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.38859
Datasheet
D Series J Style Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D103M29Z5UF65J5R

DigiKey Part Number
D103M29Z5UF65J5R-ND
Manufacturer
Manufacturer Product Number
D103M29Z5UF65J5R
Description
CAP CER 10000PF 50V Z5U RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D103M29Z5UF65J5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
21,000$0.38688$8,124.48