
D103K43Y5PH6TJ5R | |
---|---|
DigiKey Part Number | 56-D103K43Y5PH6TJ5RTR-ND - Tape & Reel (TR) 56-D103K43Y5PH6TJ5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D103K43Y5PH6TJ5R |
Description | CAP CER 10000PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D103K43Y5PH6TJ5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $1.98500 | $19.85 |
50 | $1.47200 | $73.60 |
100 | $1.26130 | $126.13 |
500 | $1.04662 | $523.31 |
1,000 | $0.96419 | $964.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.79213 | $1,980.33 |
5,000 | $0.75116 | $3,755.80 |
7,500 | $0.74774 | $5,608.05 |
12,500 | $0.74382 | $9,297.75 |
17,500 | $0.74148 | $12,975.90 |
25,000 | $0.73918 | $18,479.50 |
30,000 | $0.73806 | $22,141.80 |
60,000 | $0.71642 | $42,985.20 |
62,500 | $0.71500 | $44,687.50 |