Similar
Similar

| D103K39Y5PF6UJ5R | |
|---|---|
| DigiKey Part Number | D103K39Y5PF6UJ5R-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | D103K39Y5PF6UJ5R | 
| Description | CAP CER 10000PF 50V Y5P RADIAL | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor Y5P (B) Radial, Disc | 
| Datasheet | Datasheet | 
| EDA/CAD Models | D103K39Y5PF6UJ5R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -30°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | 0.197" (5.00mm) | |
| Lead Style | Formed Leads - Kinked | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.64752 | $6,475.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China