D101G29U2JH63L2R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.12111
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.10400
Datasheet
D Series L Style Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D101G29U2JH63L2R

DigiKey Part Number
D101G29U2JH63L2R-ND
Manufacturer
Manufacturer Product Number
D101G29U2JH63L2R
Description
CAP CER 100PF 100V U2J RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D101G29U2JH63L2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.12111$11,211.10