Parametric Equivalent

BFC280909005 | |
|---|---|
DigiKey Part Number | BFC280909005-ND |
Manufacturer | |
Manufacturer Product Number | BFC280909005 |
Description | CAP TRIMMER 2-9PF 250V TH |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 9pF Trimmer Capacitor 250 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2 ~ 9pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.346" L x 0.315" W (8.80mm x 8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | $49.43413 | $25,952.92 |

