MFG_BFC280908002.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC280908002

DigiKey Part Number
BFC280908002-ND
Manufacturer
Manufacturer Product Number
BFC280908002
Description
CAP TRIMMER 4-38PF 250V TH
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
4 ~ 38pF Trimmer Capacitor 250 V Top and Bottom Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
4 ~ 38pF
Adjustment Type
Top and Bottom
Voltage - Rated
250 V
Dielectric Material
-
Q @ Freq
-
Size / Dimension
0.429" L x 0.413" W (10.90mm x 10.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$139.92000$139.92
10$110.00100$1,100.01
50$98.05380$4,902.69
350$89.23931$31,233.76
700$87.09280$60,964.96
Manufacturers Standard Package