
BFC280907107 | |
|---|---|
DigiKey Part Number | BFC280907107-ND |
Manufacturer | |
Manufacturer Product Number | BFC280907107 |
Description | CAP TRIMMER TH |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Trimmer Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | - | |
Adjustment Type | - | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $470.81677 | $164,785.87 |

