Parametric Equivalent

BFC280907006 | |
|---|---|
DigiKey Part Number | BFC280907006-ND |
Manufacturer | |
Manufacturer Product Number | BFC280907006 |
Description | CAP TRIMMER 2.5-20PF 200V TH |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 2.5 ~ 20pF Trimmer Capacitor 200 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2.5 ~ 20pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 200 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.551" L x 0.453" W (14.00mm x 11.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $304.65891 | $106,630.62 |

