Parametric Equivalent

BFC280905002 | |
|---|---|
DigiKey Part Number | BFC280905002-ND |
Manufacturer | |
Manufacturer Product Number | BFC280905002 |
Description | CAP TRIMMER 1.8-10PF 300V TH |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 1.8 ~ 10pF Trimmer Capacitor 300 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1.8 ~ 10pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 300 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.291" L x 0.264" W (7.40mm x 6.70mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $44.85299 | $31,397.09 |


