
BFC246730682 | |
---|---|
DigiKey Part Number | 56-BFC246730682TR-ND - Tape & Reel (TR) 56-BFC246730682CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC246730682 |
Description | CAP FILM 6800PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.165" W (12.50mm x 4.20mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.99000 | $8.99 |
10 | $6.14300 | $61.43 |
50 | $4.90300 | $245.15 |
100 | $4.48890 | $448.89 |
500 | $3.73192 | $1,865.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.10313 | $4,654.70 |
3,000 | $2.95639 | $8,869.17 |
4,500 | $2.88288 | $12,972.96 |
7,500 | $2.80139 | $21,010.42 |
10,500 | $2.75376 | $28,914.48 |
15,000 | $2.70793 | $40,618.95 |
18,000 | $2.68621 | $48,351.78 |