Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238640474 | |
|---|---|
DigiKey Part Number | BFC238640474-ND |
Manufacturer | |
Manufacturer Product Number | BFC238640474 |
Description | CAP FILM 0.47UF 10% 1.4KVDC SCRW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6 mOhms |
Mfr | Operating Temperature -50°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.732" L x 1.181" W (44.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - AC 500V | Lead Spacing 0.894" (22.70mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications Snubber |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238642474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238642474-ND | $170.85889 | Parametric Equivalent |
| BFC238650474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238650474-ND | $196.41389 | Parametric Equivalent |
| BFC238652474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238652474-ND | $204.37567 | Parametric Equivalent |
| BFC238660474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238660474-ND | $199.69556 | Parametric Equivalent |
| BFC238662474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238662474-ND | $199.69556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $170.85889 | $6,150.92 |


