Parametric Equivalent

BFC238662474 | |
|---|---|
DigiKey Part Number | BFC238662474-ND |
Manufacturer | |
Manufacturer Product Number | BFC238662474 |
Description | CAP FILM 0.47UF 10% 2KVDC SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6 mOhms |
Mfr | Operating Temperature -50°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.732" L x 1.181" W (44.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - AC 700V | Lead Spacing 0.894" (22.70mm) |
Voltage Rating - DC 2000V (2kV) | Applications Snubber |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238660474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238660474-ND | $199.69556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $199.69556 | $7,189.04 |


