Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238568332 | |
|---|---|
DigiKey Part Number | BFC238568332-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC238568332 |
Description | CAP FILM 3300PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238563332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238563332-ND | $4.87628 | Parametric Equivalent |
| MKP385233200JC02H0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385233200JC02H0-ND | $3.85095 | Parametric Equivalent |
| MKP385233200JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385233200JC02R0-ND | $3.64300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $5.14212 | $4,370.80 |

