
BFC238560472 | |
|---|---|
DigiKey Part Number | BFC238560472-ND |
Manufacturer | |
Manufacturer Product Number | BFC238560472 |
Description | CAP FILM 4700PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.34000 | $16.34 |
| 10 | $11.49400 | $114.94 |
| 50 | $9.32580 | $466.29 |
| 100 | $8.59790 | $859.79 |
| 500 | $7.26028 | $3,630.14 |
| 1,250 | $6.67231 | $8,340.39 |
| 2,500 | $6.29363 | $15,734.08 |
| 5,000 | $5.96335 | $29,816.75 |

