Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238354822 | |
|---|---|
DigiKey Part Number | BFC238354822-ND |
Manufacturer | |
Manufacturer Product Number | BFC238354822 |
Description | CAP FILM 8200PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350822 | Vishay Beyschlag/Draloric/BC Components | 738 | BC2007-ND | $32.64000 | Parametric Equivalent |
| BFC238351822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351822-ND | $15.48032 | Parametric Equivalent |
| BFC238352822 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352822-ND | $17.79209 | Parametric Equivalent |
| MKP383282160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383282160JF02W0-ND | $6.49600 | Parametric Equivalent |
| MKP383282160JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383282160JFI2B0-ND | $5.89910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.02600 | $8,013.00 |




