
BFC238350822 | |
|---|---|
DigiKey Part Number | BC2007-ND |
Manufacturer | |
Manufacturer Product Number | BFC238350822 |
Description | CAP FILM 8200PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238350822 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L1822J000 | TDK | 753 | 495-3213-ND | $5.51000 | Upgrade |
| B32672L8822J000 | TDK | 3,089 | 495-3231-ND | $6.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.64000 | $32.64 |
| 10 | $23.16800 | $231.68 |
| 50 | $19.39940 | $969.97 |
| 100 | $18.23280 | $1,823.28 |
| 750 | $15.88920 | $11,916.90 |
| 1,500 | $15.34395 | $23,015.92 |
| 3,000 | $14.89486 | $44,684.58 |
| 5,250 | $14.59069 | $76,601.12 |

