Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238341752 | |
|---|---|
DigiKey Part Number | BFC238341752-ND |
Manufacturer | |
Manufacturer Product Number | BFC238341752 |
Description | CAP FILM 7500PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340752 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1964-ND | $15.29297 | Parametric Equivalent |
| BFC238342752 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342752-ND | $17.25344 | Parametric Equivalent |
| BFC238344752 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344752-ND | $15.83312 | Parametric Equivalent |
| BFC238350752 | Vishay Beyschlag/Draloric/BC Components | 482 | BC2005-ND | $33.79000 | Parametric Equivalent |
| BFC238351752 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351752-ND | $16.14012 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $15.29297 | $11,469.73 |





