
BFC238340272 | |
---|---|
DigiKey Part Number | 56-BFC238340272-ND |
Manufacturer | |
Manufacturer Product Number | BFC238340272 |
Description | CAP FILM 2700PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238340272 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1400V (1.4kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.12000 | $27.12 |
10 | $19.49100 | $194.91 |
50 | $16.03080 | $801.54 |
100 | $14.86350 | $1,486.35 |
500 | $12.71032 | $6,355.16 |
1,250 | $11.76107 | $14,701.34 |
2,500 | $11.14889 | $27,872.22 |
5,000 | $10.61429 | $53,071.45 |