Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238331912 | |
|---|---|
DigiKey Part Number | BFC238331912-ND |
Manufacturer | |
Manufacturer Product Number | BFC238331912 |
Description | CAP FILM 9100PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9100 pF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330912 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238330912-ND | $12.85862 | Parametric Equivalent |
| BFC238332912 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238332912-ND | $14.77209 | Parametric Equivalent |
| BFC238334912 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334912-ND | $13.09126 | Parametric Equivalent |
| MKP383291100JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383291100JF02W0-ND | $5.38090 | Parametric Equivalent |
| MKP383291100JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383291100JFI2B0-ND | $4.78911 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $12.85862 | $16,073.27 |




