Parametric Equivalent

| BFC237152183 | |
|---|---|
| DigiKey Part Number | BFC237152183-ND | 
| Manufacturer | |
| Manufacturer Product Number | BFC237152183 | 
| Description | CAP FILM 0.018UF 5% 400VDC RAD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.018 µF Film Capacitor 220V 400V Polyester, Metallized Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 220V | |
| Voltage Rating - DC | 400V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.413" (10.50mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.300" (7.62mm) | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | Long Life | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $5.85315 | $5,853.15 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China