
BFC237121124 | |
---|---|
DigiKey Part Number | BC1695-ND |
Manufacturer | |
Manufacturer Product Number | BFC237121124 |
Description | CAP FILM 0.12UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237121124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.300" (7.62mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.86497 | $4,864.97 |