BFC237111334 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.19841
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 472
Unit Price: $20.64000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.26074
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.26074
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.14655
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.90786
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.90786
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.47687
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.47687
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.55378
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.55378
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.24429
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.24429
Datasheet

Upgrade


TDK
In Stock: 41,446
Unit Price: $5.59000
Datasheet
0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237111334

DigiKey Part Number
BC1685-ND
Manufacturer
Manufacturer Product Number
BFC237111334
Description
CAP FILM 0.33UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237111334 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.300" (7.62mm)
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237121334Vishay Beyschlag/Draloric/BC Components0BC1704-ND$3.19841Upgrade
167334J100C-FCornell Dubilier Knowles472167334J100C-F-ND$20.64000Upgrade
167334J63A-FCornell Dubilier Knowles0167334J63A-F-ND$8.26074Upgrade
167334K100C-FCornell Dubilier Knowles0167334K100C-F-ND$8.26074Upgrade
167334K63A-FCornell Dubilier Knowles0167334K63A-F-ND$8.14655Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$7.00028$7,000.28
Manufacturers Standard Package