184334J63RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.26074
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4,998
Unit Price: $20.64000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.92969
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.04742
Datasheet

Upgrade


TDK
In Stock: 41,461
Unit Price: $5.59000
Datasheet

Similar


TDK
In Stock: 1,189
Unit Price: $4.11000
Datasheet

Similar


TDK
In Stock: 4,515
Unit Price: $4.44000
Datasheet
0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184334J63RAB-F

DigiKey Part Number
184334J63RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184334J63RAB-F
Description
CAP FILM 0.33UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184334J63RAB-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.138" W (10.50mm x 3.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$8.47687$15,258.37
Manufacturers Standard Package