Direct
Direct

BFC236613334 | |
|---|---|
DigiKey Part Number | BFC236613334-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC236613334 |
Description | CAP FILM 0.33UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1818433015D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818433015D-ND | $3.80088 | Direct |
| MKT1818433015G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818433015G-ND | $3.80088 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.85918 | $7,859.18 |


