Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1818433015G | |
|---|---|
DigiKey Part Number | MKT1818433015G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1818433015G |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1818433015 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818433015-ND | $3.76670 | Parametric Equivalent |
| MKT1818433015D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818433015D-ND | $3.80088 | Parametric Equivalent |
| MKT1818433015W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818433015W-ND | $3.71888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.80088 | $3,800.88 |


