BFC233860682
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233860272

DigiKey Part Number
BC5062-ND
Manufacturer
Manufacturer Product Number
BFC233860272
Description
CAP FILM 2700PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,759
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.73000$17.73
10$12.02500$120.25
50$9.76200$488.10
100$9.06350$906.35
500$7.88096$3,940.48
1,500$7.33168$10,997.52
3,000$7.06270$21,188.10
6,000$6.84120$41,047.20
Manufacturers Standard Package