


AC03000003909JACCS | |
|---|---|
DigiKey Part Number | 56-AC03000003909JACCSCT-ND - Cut Tape (CT) 56-AC03000003909JACCSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000003909JACCS |
Description | RES 39 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000003909JACCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.40000 | $6.40 |
| 10 | $4.14700 | $41.47 |
| 25 | $3.53400 | $88.35 |
| 50 | $3.15140 | $157.57 |
| 100 | $2.82460 | $282.46 |
| 250 | $2.46660 | $616.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.28710 | $1,143.55 |
| 1,000 | $2.09274 | $2,092.74 |
| 1,500 | $1.99287 | $2,989.30 |
| 2,500 | $1.87989 | $4,699.73 |
| 3,500 | $1.81252 | $6,343.82 |
| 5,000 | $1.74673 | $8,733.65 |
| 6,000 | $1.71517 | $10,291.02 |
| 12,000 | $1.60684 | $19,282.08 |
| 12,500 | $1.60100 | $20,012.50 |

