27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC03000002709JACCS

DigiKey Part Number
56-AC03000002709JACCSCT-ND - Cut Tape (CT)
56-AC03000002709JACCSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000002709JACCS
Description
RES 27 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.512" L (6.00mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.14700$41.47
25$3.53400$88.35
50$3.15140$157.57
100$2.82460$282.46
250$2.46660$616.65
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.28710$1,143.55
1,000$2.09274$2,092.74
1,500$1.99287$2,989.30
2,500$1.87989$4,699.73
3,500$1.81252$6,343.82
5,000$1.74673$8,733.65
6,000$1.71517$10,291.02
12,000$1.60684$19,282.08
12,500$1.60100$20,012.50
Manufacturers Standard Package