
A682K15X7RH5TAA | |
|---|---|
DigiKey Part Number | 56-A682K15X7RH5TAATR-ND - Tape & Reel (TR) 56-A682K15X7RH5TAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A682K15X7RH5TAA |
Description | CAP CER 6800PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A682K15X7RH5TAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.22400 | $12.24 |
| 50 | $0.88440 | $44.22 |
| 100 | $0.78000 | $78.00 |
| 500 | $0.57468 | $287.34 |
| 1,000 | $0.51505 | $515.05 |
| 2,500 | $0.49382 | $1,234.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $0.43227 | $3,025.89 |
| 14,000 | $0.39490 | $5,528.60 |
| 21,000 | $0.38478 | $8,080.38 |
| 35,000 | $0.38291 | $13,401.85 |
| 49,000 | $0.38180 | $18,708.20 |
| 70,000 | $0.38070 | $26,649.00 |
| 84,000 | $0.37991 | $31,912.44 |
| 168,000 | $0.36689 | $61,637.52 |
| 175,000 | $0.36620 | $64,085.00 |

