
A680J15C0GH5TAA | |
---|---|
DigiKey Part Number | 1018PHTR-ND - Tape & Reel (TR) 1018PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A680J15C0GH5TAA |
Description | CAP CER 68PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A680J15C0GH5TAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.55200 | $15.52 |
50 | $1.13320 | $56.66 |
100 | $1.00580 | $100.58 |
500 | $0.74638 | $373.19 |
1,000 | $0.68915 | $689.15 |
2,500 | $0.63198 | $1,579.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $0.56380 | $3,946.60 |
14,000 | $0.52548 | $7,356.72 |
21,000 | $0.51490 | $10,812.90 |
35,000 | $0.51255 | $17,939.25 |
49,000 | $0.51114 | $25,045.86 |
70,000 | $0.50976 | $35,683.20 |
84,000 | $0.50909 | $42,763.56 |