
A471K15X7RF5UAA | |
|---|---|
DigiKey Part Number | 56-A471K15X7RF5UAACT-ND - Cut Tape (CT) 56-A471K15X7RF5UAATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A471K15X7RF5UAA |
Description | CAP CER 470PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.07700 | $10.77 |
| 50 | $0.77020 | $38.51 |
| 100 | $0.67800 | $67.80 |
| 500 | $0.52166 | $260.83 |
| 1,000 | $0.47368 | $473.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37527 | $1,501.08 |
| 8,000 | $0.36330 | $2,906.40 |
| 12,000 | $0.34878 | $4,185.36 |
| 20,000 | $0.34684 | $6,936.80 |
| 28,000 | $0.33300 | $9,324.00 |
| 40,000 | $0.33189 | $13,275.60 |
| 48,000 | $0.33135 | $15,904.80 |
| 96,000 | $0.31886 | $30,610.56 |
| 100,000 | $0.31814 | $31,814.00 |

