A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A471J15C0GF5TAA

DigiKey Part Number
56-A471J15C0GF5TAATR-ND - Tape & Reel (TR)
56-A471J15C0GF5TAACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A471J15C0GF5TAA
Description
CAP CER 470PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,035
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.54200$15.42
50$1.12580$56.29
100$0.96760$96.76
500$0.73280$366.40
1,000$0.71517$715.17
2,500$0.64938$1,623.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.60161$4,211.27
14,000$0.56956$7,973.84
21,000$0.53694$11,275.74
35,000$0.53452$18,708.20
49,000$0.52531$25,740.19
70,000$0.51531$36,071.70
84,000$0.51056$42,887.04
Manufacturers Standard Package