
1C25Z5U103M050B | |
|---|---|
DigiKey Part Number | 1C25Z5U103M050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C25Z5U103M050B |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C25Z5U103M050B Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C321C103K1R5TA | KEMET | 89 | 399-13982-ND | $5.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.56500 | $25.65 |
| 50 | $1.92380 | $96.19 |
| 100 | $1.72570 | $172.57 |
| 500 | $1.39190 | $695.95 |
| 1,000 | $1.28888 | $1,288.88 |
| 2,500 | $1.18024 | $2,950.60 |
| 5,000 | $1.11474 | $5,573.70 |

