


C321C103K1R5TA | |
|---|---|
DigiKey Part Number | 399-13982-ND |
Manufacturer | |
Manufacturer Product Number | C321C103K1R5TA |
Description | CAP CER 10000PF 10% 100V X7R RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C103K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C25X7R103K100B | Vishay Beyschlag/Draloric/BC Components | 9,858 | 56-1C25X7R103K100B-ND | $4.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.62600 | $36.26 |
| 50 | $2.76400 | $138.20 |
| 100 | $2.49770 | $249.77 |
| 500 | $2.04896 | $1,024.48 |
| 1,000 | $1.91027 | $1,910.27 |
| 2,500 | $1.76391 | $4,409.78 |
| 5,000 | $1.67569 | $8,378.45 |

