10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C25X7R103K100B

DigiKey Part Number
56-1C25X7R103K100B-ND
Manufacturer
Manufacturer Product Number
1C25X7R103K100B
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
1C25X7R103K100B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±10%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C321C103K1R5TAKEMET89399-13982-ND$5.84000Direct
In-Stock: 9,858
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.00900$30.09
50$2.27240$113.62
100$2.04630$204.63
500$1.66502$832.51
1,000$1.54704$1,547.04
2,500$1.42265$3,556.62
5,000$1.34768$6,738.40
Manufacturers Standard Package