1C25X7R333K050B is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.33068
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.71870
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.58080
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.48717
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.58080
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.69396
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.57060
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.40832
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.57060
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C25X7R333K050B

DigiKey Part Number
1C25X7R333K050B-ND
Manufacturer
Manufacturer Product Number
1C25X7R333K050B
Description
CAP CER 0.033UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
1C25X7R333K050B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±10%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1C25X7R333K100BVishay Beyschlag/Draloric/BC Components01C25X7R333K100B-ND$1.33068Upgrade
C321C333J1G5TAKEMET0C321C333J1G5TA-ND$1.71870Similar
C321C333J2G5TAKEMET0C321C333J2G5TA-ND$3.58080Similar
C321C333J5G5TAKEMET0C321C333J5G5TA-ND$2.48717Similar
C321C333JAG5TAKEMET0C321C333JAG5TA-ND$3.58080Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.24233$12,423.30