
1C20Z5U104M050B | |
|---|---|
DigiKey Part Number | 56-1C20Z5U104M050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20Z5U104M050B |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20Z5U104M050B Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C104K1R5TA7301 | KEMET | 1,839 | 399-9885-1-ND | $25.32000 | Similar |
| C330C104K2R5TA7301 | KEMET | 13,207 | 399-14009-1-ND | $8.30000 | Similar |
| C330C104K2R5TA7303 | KEMET | 4,954 | 399-13970-1-ND | $8.30000 | Similar |
| CK06BX104KTR1 | KYOCERA AVX | 1,695 | 478-CK06BX104KTR1CT-ND | $24.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.85800 | $18.58 |
| 50 | $1.37140 | $68.57 |
| 100 | $1.22090 | $122.09 |
| 500 | $0.96768 | $483.84 |
| 1,000 | $0.88965 | $889.65 |
| 2,500 | $0.80722 | $2,018.05 |
| 5,000 | $0.75759 | $3,787.95 |

