


C330C104K2R5TA7303 | |
|---|---|
DigiKey Part Number | 399-13970-2-ND - Tape & Reel (TR) 399-13970-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C104K2R5TA7303 |
Description | CAP CER 0.1UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C104K2R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.31100 | $53.11 |
| 50 | $4.12880 | $206.44 |
| 100 | $3.76300 | $376.30 |
| 500 | $3.14736 | $1,573.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.86147 | $4,292.20 |
| 3,000 | $2.72156 | $8,164.68 |
| 4,500 | $2.65149 | $11,931.70 |
| 7,500 | $2.57380 | $19,303.50 |
| 10,500 | $2.52839 | $26,548.09 |
| 15,000 | $2.48470 | $37,270.50 |

