Monolythic, 1C20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C20C0G220J050B

DigiKey Part Number
1C20C0G220J050B-ND
Manufacturer
Manufacturer Product Number
1C20C0G220J050B
Description
CAP CER 22PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
1C20C0G220J050B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,003
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.12900$21.29
50$1.57940$78.97
100$1.41140$141.14
500$1.19784$598.92
1,000$1.03996$1,039.96
2,500$0.94750$2,368.75
5,000$0.89179$4,458.95
Manufacturers Standard Package